
GTCA38-231M-R10-FS2 | |
|---|---|
DigiKey Part Number | GTCA38-231M-R10-FS2-ND |
Manufacturer | |
Manufacturer Product Number | GTCA38-231M-R10-FS2 |
Description | GDT 230V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short Yes |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 230 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GTCA36-231M-R10-FT | Littelfuse Inc. | 4.249 | GTCA36-231M-R10-FT-ND | kr.20.67000 | Parametric Equivalent |
| GTCA38-231M-R10-FT | Littelfuse Inc. | 3.547 | GTCA38-231M-R10-FT-ND | kr.19.40000 | Parametric Equivalent |
| B88069X9420B502 | TDK | 1 | 495-76521-ND | kr.19.34000 | Parametric Equivalent |
| B88069X9550B502 | TDK | 950 | B88069X9550B502-ND | kr.18.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.40000 | kr.19.40 |
| 5 | kr.16.11600 | kr.80.58 |
| 10 | kr.14.86700 | kr.148.67 |
| 50 | kr.12.33380 | kr.616.69 |
| 100 | kr.11.37710 | kr.1,137.71 |
| 250 | kr.10.22060 | kr.2,555.15 |
| 500 | kr.9.41998 | kr.4,709.99 |
| 1.000 | kr.8.67775 | kr.8,677.75 |
| 5.000 | kr.8.42348 | kr.42,117.40 |
| Unit Price without VAT: | kr.19.40000 |
|---|---|
| Unit Price with VAT: | kr.24.25000 |

