Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTCA38-231M-R10-FT

DigiKey Part Number
GTCA38-231M-R10-FT-ND
Manufacturer
Manufacturer Product Number
GTCA38-231M-R10-FT
Description
GDT 230V 10KA 3 POLE TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Littelfuse Inc.
Number of Poles
3
Series
Fail Short
Yes
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Voltage - DC Spark Over (Nom)
230 V
Base Product Number
Impulse Discharge Current (8/20µs)
10000A (10kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B88069X9420B502TDK1495-76521-NDkr.19.34000Parametric Equivalent
B88069X9550B502TDK950B88069X9550B502-NDkr.18.64000Parametric Equivalent
In-Stock: 3.547
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.19.40000kr.19.40
5kr.16.11600kr.80.58
10kr.14.86700kr.148.67
50kr.12.33380kr.616.69
100kr.11.37710kr.1,137.71
250kr.10.22060kr.2,555.15
500kr.9.41998kr.4,709.99
1.000kr.8.67775kr.8,677.75
5.000kr.8.42348kr.42,117.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.19.40000
Unit Price with VAT:kr.24.25000