Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTCA36-231M-R10-FT

DigiKey Part Number
GTCA36-231M-R10-FT-ND
Manufacturer
Manufacturer Product Number
GTCA36-231M-R10-FT
Description
GDT 230V 10KA 3 POLE TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Littelfuse Inc.
Number of Poles
3
Series
Fail Short
Yes
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Voltage - DC Spark Over (Nom)
230 V
Base Product Number
Impulse Discharge Current (8/20µs)
10000A (10kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B88069X9420B502TDK1495-76521-NDkr.19.34000Parametric Equivalent
B88069X9550B502TDK950B88069X9550B502-NDkr.18.64000Parametric Equivalent
In-Stock: 4.249
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.20.67000kr.20.67
5kr.17.13000kr.85.65
10kr.15.81200kr.158.12
50kr.13.11500kr.655.75
100kr.12.09740kr.1,209.74
250kr.10.86676kr.2,716.69
500kr.10.01530kr.5,007.65
1.000kr.9.22578kr.9,225.78
5.000kr.9.01152kr.45,057.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.67000
Unit Price with VAT:kr.25.83750