5.0SMDJ14CA-T7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11.459
Unit Price: kr.7.35000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.00308

Similar


Bourns Inc.
In Stock: 2.409
Unit Price: kr.11.73000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.3.63791
23.2V Clamp 216A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ14CA-T7

DigiKey Part Number
18-5.0SMDJ14CA-T7TR-ND - Tape & Reel (TR)
18-5.0SMDJ14CA-T7CT-ND - Cut Tape (CT)
18-5.0SMDJ14CA-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ14CA-T7
Description
TVS DIODE 14VWM 23.2VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
23.2V Clamp 216A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ14CA-T7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
216A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
14V
Supplier Device Package
Voltage - Breakdown (Min)
15.6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
23.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD214C-T14CALFBourns Inc.0CD214C-T14CALF-NDkr.0.00000Similar
CD214L-T14CALFBourns Inc.0CD214L-T14CALF-NDkr.0.00000Similar
SMCJ14CATaiwan Semiconductor Corporation11.459SMCJ14CAFSCT-NDkr.7.35000Similar
SMCJ14CAE3/TR13Microchip Technology0SMCJ14CAE3/TR13-NDkr.4.00308Similar
SMLJ14CABourns Inc.2.409118-SMLJ14CACT-NDkr.11.73000Similar
Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.61000kr.16.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.04550kr.2,522.75
1.000kr.4.92085kr.4,920.85
Manufacturers Standard Package
Unit Price without VAT:kr.16.61000
Unit Price with VAT:kr.20.76250