Similar
Similar
Similar
Similar
Similar
Similar
Similar



CD214C-T14CALF | |
|---|---|
DigiKey Part Number | CD214C-T14CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214C-T14CALF |
Description | TVS DIODE 14VWM 23.2VC SMC |
Customer Reference | |
Detailed Description | 23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CD214C-T14CALF Models |
Category | Current - Peak Pulse (10/1000µs) 64.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ14CA | Bourns Inc. | 7.148 | SMCJ14CABCT-ND | kr.6.91000 | Direct |
| SMCJ14CA | Taiwan Semiconductor Corporation | 11.459 | SMCJ14CAFSCT-ND | kr.7.35000 | Direct |
| SMCJ14CA | Littelfuse Inc. | 4.705 | SMCJ14CALFCT-ND | kr.6.15000 | Direct |
| 5.0SMDJ14CA | Littelfuse Inc. | 6.131 | F6610CT-ND | kr.15.66000 | Similar |
| 5.0SMDJ14CA-T7 | Littelfuse Inc. | 0 | 18-5.0SMDJ14CA-T7CT-ND | kr.16.61000 | Similar |





