5.0SMDJ12ASHRAT7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.695
Unit Price: kr.15.55000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 882
Unit Price: kr.10.88000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.001
Unit Price: kr.6.78000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 100
Unit Price: kr.25.73000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2.794
Unit Price: kr.14.59000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 454
Unit Price: kr.18.43000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 3.000
Unit Price: kr.7.74000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 5.885
Unit Price: kr.9.92000
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: kr.17.60000
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: kr.4.99196

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.93854
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.39002
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 5.040
Unit Price: kr.11.84000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 475
Unit Price: kr.6.98000
Datasheet
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ12ASHRAT7

DigiKey Part Number
18-5.0SMDJ12ASHRAT7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ12ASHRAT7
Description
TVS DIODE 12VWM 19.9VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
19.9V Clamp 251.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
251.3A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
Yes
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.120.00000kr.60,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.120.00000
Unit Price with VAT:kr.150.00000