
5.0SMDJ12AS | |
---|---|
DigiKey Part Number | 18-5.0SMDJ12ASTR-ND - Tape & Reel (TR) 18-5.0SMDJ12ASCT-ND - Cut Tape (CT) 18-5.0SMDJ12ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ12AS |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 251.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 251.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.78000 | kr.6.78 |
10 | kr.5.54200 | kr.55.42 |
100 | kr.4.42240 | kr.442.24 |
500 | kr.4.42112 | kr.2,210.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.4.04544 | kr.12,136.32 |
Unit Price without VAT: | kr.6.78000 |
---|---|
Unit Price with VAT: | kr.8.47500 |