


5.0SMDJ12A/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ12A/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ12A/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ12A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ12A/TR13 |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 252A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 252A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ12A-R | Bourns Inc. | 3.000 | 118-5.0SMDJ12A-RTR-ND | kr.0.61271 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.4.68500 | kr.46.85 |
| 100 | kr.3.06730 | kr.306.73 |
| 500 | kr.2.37268 | kr.1,186.34 |
| 1.000 | kr.2.14894 | kr.2,148.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.86464 | kr.5,593.92 |
| 6.000 | kr.1.72150 | kr.10,329.00 |
| 9.000 | kr.1.64858 | kr.14,837.22 |
| 15.000 | kr.1.56666 | kr.23,499.90 |
| 21.000 | kr.1.51816 | kr.31,881.36 |
| 30.000 | kr.1.47103 | kr.44,130.90 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

