1SMC58AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 616.608
Unit Price: kr.5.96000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.728
Unit Price: kr.15.66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 988
Unit Price: kr.15.66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 10.214
Unit Price: kr.5.96000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.651
Unit Price: kr.10.14000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.143.52492
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.123.02136
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.123.02136
Datasheet

Similar


Littelfuse Inc.
In Stock: 754
Unit Price: kr.10.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.572
Unit Price: kr.6.78000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.4.34480
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.71017
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.71017
Datasheet

Similar


Bourns Inc.
In Stock: 18.407
Unit Price: kr.11.22000
Datasheet
93.6V Clamp 16A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMC58AT3G

DigiKey Part Number
1SMC58AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMC58AT3G
Description
TVS DIODE 58VWM 93.6VC SMC
Customer Reference
Detailed Description
93.6V Clamp 16A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
58V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
64.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
93.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ58ALittelfuse Inc.616.608SMCJ58ALFCT-NDkr.5.96000Direct
5.0SMDJ58ALittelfuse Inc.1.7285.0SMDJ58ACT-NDkr.15.66000Similar
5.0SMDJ58A-T7Littelfuse Inc.98818-5.0SMDJ58A-T7CT-NDkr.15.66000Similar
SMCJ54ALittelfuse Inc.10.214SMCJ54ALFCT-NDkr.5.96000Similar
SMDJ58ALittelfuse Inc.3.651SMDJ58ACT-NDkr.10.14000Similar
Obsolete
This product is no longer manufactured. View Substitutes