Direct
Similar
Similar

SMCG58A-E3/9AT | |
|---|---|
DigiKey Part Number | SMCG58A-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCG58A-E3/9AT |
Description | TVS DIODE 58VWM 93VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 93V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Reverse Standoff (Typ) 58V | Supplier Device Package |
Voltage - Breakdown (Min) 64.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 93V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCG58AHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCG58AHE3/9AT-ND | kr.4.34480 | Direct |
| SMCJ58A/TR13 | YAGEO | 2.740 | 13-SMCJ58A/TR13CT-ND | kr.1.84000 | Similar |
| SMCJ58A/TR7 | YAGEO | 500 | 13-SMCJ58A/TR7CT-ND | kr.4.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.4.34480 | kr.15,206.80 |
| Unit Price without VAT: | kr.4.34480 |
|---|---|
| Unit Price with VAT: | kr.5.43100 |



