SMCJ58E3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 4.572
Unit Price: kr.6.37000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.491
Unit Price: kr.7.33000
Datasheet

Similar


Littelfuse Inc.
In Stock: 988
Unit Price: kr.14.15000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


YAGEO
In Stock: 1.720
Unit Price: kr.1.86000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.23636
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.950
Unit Price: kr.9.19000
Datasheet
103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ58E3/TR13

DigiKey Part Number
SMCJ58E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ58E3/TR13
Description
TVS DIODE 58VWM 103VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
14.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.21500kr.9,645.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.21500
Unit Price with VAT:kr.4.01875