1SMC18AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 13.133
Unit Price: kr.5.71000
Datasheet

Similar


Littelfuse Inc.
In Stock: 14.565
Unit Price: kr.15.09000
Datasheet

Similar


Littelfuse Inc.
In Stock: 884
Unit Price: kr.15.09000
Datasheet

Similar


Littelfuse Inc.
In Stock: 740
Unit Price: kr.5.71000
Datasheet

Similar


Littelfuse Inc.
In Stock: 17.577
Unit Price: kr.9.76000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.96572
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.92901
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.71017
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.71017
Datasheet

Similar


Bourns Inc.
In Stock: 4.631
Unit Price: kr.10.71000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.824
Unit Price: kr.10.21000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.11.22814
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.92048
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMC18AT3G

DigiKey Part Number
1SMC18AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMC18AT3G
Description
TVS DIODE 18VWM 29.2VC SMC
Customer Reference
Detailed Description
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
51.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes