SMCG18A-E3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.64164
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.2.03000
Datasheet

Similar


YAGEO
In Stock: 210
Unit Price: kr.1.84000
Datasheet
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCG18A-E3/57T

DigiKey Part Number
SMCG18A-E3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCG18A-E3/57T
Description
TVS DIODE 18VWM 29.2VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
51.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-215AB, SMC Gull Wing
Voltage - Reverse Standoff (Typ)
18V
Supplier Device Package
Voltage - Breakdown (Min)
20V
Base Product Number
Voltage - Clamping (Max) @ Ipp
29.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCG18AHE3/9ATVishay General Semiconductor - Diodes Division0SMCG18AHE3/9AT-NDkr.3.64164Direct
SMCJ18A/TR13YAGEO013-SMCJ18A/TR13CT-NDkr.2.03000Similar
SMCJ18A/TR7YAGEO21013-SMCJ18A/TR7CT-NDkr.1.84000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.700kr.4.34480kr.7,386.16
Unit Price without VAT:kr.4.34480
Unit Price with VAT:kr.5.43100