1SMB58CAT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 21.770
Unit Price: kr.3.49000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.92.75420
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.78.10880
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.3.80000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 4.166
Unit Price: kr.4.50000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.1.15147
Datasheet

Similar


Diotec Semiconductor
In Stock: 936
Unit Price: kr.2.41000
Datasheet

Similar


Diodes Incorporated
In Stock: 9.000
Unit Price: kr.7.67000

Similar


Diodes Incorporated
In Stock: 40.934
Unit Price: kr.3.49000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.01647
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7.490
Unit Price: kr.2.92000
Datasheet

Similar


STMicroelectronics
In Stock: 156
Unit Price: kr.4.76000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.05036
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.05036
Datasheet
93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB58CAT3G

DigiKey Part Number
1SMB58CAT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB58CAT3G
Description
TVS DIODE 58VWM 93.6VC SMB
Customer Reference
Detailed Description
93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
6.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
155pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes