1SMB12CAT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2.320
Unit Price: kr.3.30000
Datasheet

Similar


Littelfuse Inc.
In Stock: 70.253
Unit Price: kr.3.30000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.92.75420
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.78.10880
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.1.15147
Datasheet

Similar


Diotec Semiconductor
In Stock: 979
Unit Price: kr.2.85000
Datasheet

Similar


Bourns Inc.
In Stock: 2.670
Unit Price: kr.3.80000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 10.827
Unit Price: kr.4.50000
Datasheet

Similar


Diodes Incorporated
In Stock: 52.441
Unit Price: kr.3.93000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.609
Unit Price: kr.4.06000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 544
Unit Price: kr.2.92000
Datasheet

Similar


STMicroelectronics
In Stock: 21.682
Unit Price: kr.4.31000
Datasheet

Similar


Microchip Technology
In Stock: 23
Unit Price: kr.1.97000
Datasheet
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB12CAT3G

DigiKey Part Number
1SMB12CAT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB12CAT3G
Description
TVS DIODE 12VWM 19.9VC SMB
Customer Reference
Detailed Description
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
30.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
680pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes