Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 1.5SMC22A-E | |
|---|---|
| DigiKey Part Number | 18-1.5SMC22A-ETR-ND - Tape & Reel (TR) 18-1.5SMC22A-ECT-ND - Cut Tape (CT) 18-1.5SMC22A-EDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1.5SMC22A-E | 
| Description | TVS 1.5KW 22V 5%UNI DO-214AB TR1 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 30.6V Clamp 49.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 18.8V | |
| Voltage - Breakdown (Min) | 20.9V | |
| Voltage - Clamping (Max) @ Ipp | 30.6V | |
| Current - Peak Pulse (10/1000µs) | 49.7A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | Telecom | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 | 
| 10 | kr.3.98700 | kr.39.87 | 
| 100 | kr.2.60030 | kr.260.03 | 
| 500 | kr.2.00396 | kr.1,001.98 | 
| 1.000 | kr.1.81178 | kr.1,811.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.41077 | kr.4,232.31 | 
| 6.000 | kr.1.30008 | kr.7,800.48 | 
| 9.000 | kr.1.28000 | kr.11,520.00 | 
| Unit Price without VAT: | kr.6.40000 | 
|---|---|
| Unit Price with VAT: | kr.8.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark