1SMC14AT3G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1.5SMC22AT3G

DigiKey Part Number
F11490TR-ND - Tape & Reel (TR)
F11490CT-ND - Cut Tape (CT)
F11490DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1.5SMC22AT3G
Description
TVS DIODE 18.8VWM 30.6VC SMC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30.6V Clamp 49A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
49A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.420
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.97000kr.3.97
10kr.3.41100kr.34.11
100kr.2.36160kr.236.16
500kr.1.97760kr.988.80
1.000kr.1.95840kr.1,958.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.76870kr.4,421.75
5.000kr.1.73107kr.8,655.35
7.500kr.1.69030kr.12,677.25
12.500kr.1.64954kr.20,619.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.97000
Unit Price with VAT:kr.4.96250