1.5SMC22A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.172
Unit Price: kr.6.73000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.47084
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.47372
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.85151
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.88123
Datasheet

Similar


STMicroelectronics
In Stock: 453
Unit Price: kr.9.81000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.234
Unit Price: kr.6.54000
Datasheet
30.6V Clamp 49.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC22A

DigiKey Part Number
1.5SMC22ATR-ND - Tape & Reel (TR)
1.5SMC22ACT-ND - Cut Tape (CT)
1.5SMC22ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC22A
Description
TVS DIODE 18.8VWM 30.6V DO214AB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
30.6V Clamp 49.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC22A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
49.7A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
18.8V
Supplier Device Package
Voltage - Breakdown (Min)
20.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
30.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM15T22A-E3/57TVishay General Semiconductor - Diodes Division1.172SM15T22A-E3/57TGICT-NDkr.6.73000Direct
SM15T22A-E3/9ATVishay General Semiconductor - Diodes Division0SM15T22A-E3/9AT-NDkr.1.47084Direct
1.5SMC22ATaiwan Semiconductor Corporation01801-1.5SMC22ATR-NDkr.1.47372Similar
1.5SMC22A/TR13YAGEO013-1.5SMC22A/TR13TR-NDkr.0.85151Similar
1.5SMC22A/TR7YAGEO013-1.5SMC22A/TR7TR-NDkr.0.88123Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.18000kr.7.18
10kr.4.46800kr.44.68
100kr.2.92040kr.292.04
500kr.2.25376kr.1,126.88
1.000kr.2.03896kr.2,038.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.47171kr.4,415.13
6.000kr.1.35719kr.8,143.14
9.000kr.1.34610kr.12,114.90
Manufacturers Standard Package
Unit Price without VAT:kr.7.18000
Unit Price with VAT:kr.8.97500