
1.5KE68CA-B | |
|---|---|
DigiKey Part Number | 1.5KE68CA-B-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE68CA-B |
Description | TVS DIODE 58.1VWM 92VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 16.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE68CA-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 16.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.11500 | kr.41.15 |
| 100 | kr.2.87870 | kr.287.87 |
| 500 | kr.1.80480 | kr.902.40 |
| 1.000 | kr.1.47840 | kr.1,478.40 |
| 2.000 | kr.1.47200 | kr.2,944.00 |
| 5.000 | kr.1.43629 | kr.7,181.45 |
| 10.000 | kr.1.41119 | kr.14,111.90 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |








