

1.5KE68CA-TP | |
---|---|
DigiKey Part Number | 1.5KE68CA-TPMSTR-ND - Tape & Reel (TR) 1.5KE68CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE68CA-TP |
Description | TVS DIODE 58.1VWM 92VC DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.67000 | kr.4.67 |
10 | kr.3.46200 | kr.34.62 |
100 | kr.2.82880 | kr.282.88 |
500 | kr.2.18892 | kr.1,094.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.200 | kr.1.87472 | kr.2,249.66 |
2.400 | kr.1.57440 | kr.3,778.56 |
3.600 | kr.1.54292 | kr.5,554.51 |
6.000 | kr.1.48179 | kr.8,890.74 |
12.000 | kr.1.42829 | kr.17,139.48 |
30.000 | kr.1.37680 | kr.41,304.00 |
Unit Price without VAT: | kr.4.67000 |
---|---|
Unit Price with VAT: | kr.5.83750 |