
1.5KE68CA-G | |
|---|---|
DigiKey Part Number | 641-1.5KE68CA-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE68CA-G |
Description | TVS DIODE 58.1VWM 92VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 16.3A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 16.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.54048 | kr.2,540.48 |
| 2.000 | kr.2.32746 | kr.4,654.92 |
| 3.000 | kr.2.21894 | kr.6,656.82 |
| 5.000 | kr.2.09699 | kr.10,484.95 |
| 7.000 | kr.2.02476 | kr.14,173.32 |
| 10.000 | kr.1.95459 | kr.19,545.90 |
| 25.000 | kr.1.93600 | kr.48,400.00 |
| Unit Price without VAT: | kr.2.54048 |
|---|---|
| Unit Price with VAT: | kr.3.17560 |


