Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

0603SFF300F/32-2 | |
|---|---|
DigiKey Part Number | 0603SFF300F/32-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603SFF300F/32-2 |
Description | FUSE BOARD MOUNT 3A 32VDC 0603 |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
EDA/CAD Models | 0603SFF300F/32-2 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) | Melting I²t 0.19 |
Part Status Obsolete | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) |
Current Rating (Amps) | DC Cold Resistance 0.027 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0467003.NR | Littelfuse Inc. | 13.299 | F1399CT-ND | kr.11.48000 | Direct |
| 3412.0121.22 | SCHURTER Inc. | 66.078 | 486-1670-1-ND | kr.6.59000 | Direct |
| 3412.0121.24 | SCHURTER Inc. | 5.200 | 486-3412.0121.24CT-ND | kr.6.15000 | Direct |
| F0603E3R00FSTR | KYOCERA AVX | 67.940 | 478-2868-1-ND | kr.2.79000 | Direct |
| MFU0603FF03000P100 | Vishay | 26.819 | MFU06033.00CT-ND | kr.1.97000 | Direct |








