
F0603E3R00FSTR | |
|---|---|
DigiKey Part Number | 478-2868-2-ND - Tape & Reel (TR) 478-2868-1-ND - Cut Tape (CT) 478-2868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603E3R00FSTR |
Description | FUSE BOARD MOUNT 3A 32VDC 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F0603E3R00FSTR Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.25 |
Part Status Active | Approval Agency cUL, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) |
Current Rating (Amps) | DC Cold Resistance 0.03 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 5 | kr.2.32000 | kr.11.60 |
| 10 | kr.2.14300 | kr.21.43 |
| 50 | kr.1.78020 | kr.89.01 |
| 100 | kr.1.64270 | kr.164.27 |
| 250 | kr.1.47696 | kr.369.24 |
| 500 | kr.1.36246 | kr.681.23 |
| 1.000 | kr.1.25646 | kr.1,256.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.10428 | kr.3,312.84 |
| 6.000 | kr.1.01726 | kr.6,103.56 |
| 9.000 | kr.0.96930 | kr.8,723.70 |
| 15.000 | kr.0.91178 | kr.13,676.70 |
| 21.000 | kr.0.87557 | kr.18,386.97 |
| 30.000 | kr.0.85582 | kr.25,674.60 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |










