3 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Automotive Electronics Solutions

TR/0603FA3-R

DigiKey Part Number
283-2561-2-ND - Tape & Reel (TR)
283-2561-1-ND - Cut Tape (CT)
283-2561-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR/0603FA3-R
Description
FUSE BRD MNT 3A 32VAC 32VDC 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TR/0603FA3-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.0699
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
DC Cold Resistance
0.028 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.496
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.52000kr.7.52
5kr.6.26200kr.31.31
10kr.5.77400kr.57.74
50kr.4.79040kr.239.52
100kr.4.41930kr.441.93
250kr.3.97220kr.993.05
500kr.3.66304kr.1,831.52
1.000kr.3.37665kr.3,376.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.92877kr.14,643.85
10.000kr.2.69437kr.26,943.70
15.000kr.2.64852kr.39,727.80
Manufacturers Standard Package
Unit Price without VAT:kr.7.52000
Unit Price with VAT:kr.9.40000