Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0251005.PF009L | |
|---|---|
DigiKey Part Number | 0251005.PF009L-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251005.PF009L |
Description | FUSE BRD MNT 5A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251005.PF009L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 4.14 |
Mounting Type Through Hole | Approval Agency CCC, CSA, cURus, PSE, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.125" Dia x 0.280" L (3.18mm x 7.10mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0158 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0251005.HAT1L | Littelfuse Inc. | 1.278 | F5528CT-ND | kr.10.14000 | Parametric Equivalent |
| 0251005.MAT1L | Littelfuse Inc. | 3.202 | F1849CT-ND | kr.9.13000 | Parametric Equivalent |
| 0251005.MRT1L | Littelfuse Inc. | 16.668 | F3174CT-ND | kr.9.13000 | Parametric Equivalent |
| 0251005.MXL | Littelfuse Inc. | 9.419 | F2317-ND | kr.7.86000 | Parametric Equivalent |
| 0251005.NAT1L | Littelfuse Inc. | 3.856 | 18-0251005.NAT1LCT-ND | kr.9.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.97747 | kr.9,954.94 |
| Unit Price without VAT: | kr.4.97747 |
|---|---|
| Unit Price with VAT: | kr.6.22184 |


