
0251005.HAT1L | |
|---|---|
DigiKey Part Number | F5528CT-ND - Cut Tape (CT) F5528TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251005.HAT1L |
Description | FUSE BRD MNT 5A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251005.HAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 4.14 | |
Approval Agency | CCC, CSA, cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.125" Dia x 0.280" L (3.18mm x 7.10mm) | |
DC Cold Resistance | 0.0158 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.39000 | kr.8.39 |
| 5 | kr.6.96600 | kr.34.83 |
| 10 | kr.6.42400 | kr.64.24 |
| 50 | kr.5.33020 | kr.266.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.4.42600 | kr.442.60 |
| 200 | kr.4.08255 | kr.816.51 |
| 300 | kr.3.89387 | kr.1,168.16 |
| 500 | kr.3.66798 | kr.1,833.99 |
| 700 | kr.3.52584 | kr.2,468.09 |
| 1.000 | kr.3.38090 | kr.3,380.90 |
| 2.500 | kr.3.03331 | kr.7,583.28 |
| 5.000 | kr.2.97747 | kr.14,887.35 |
| Unit Price without VAT: | kr.8.39000 |
|---|---|
| Unit Price with VAT: | kr.10.48750 |


