
0251005.MAT1L | |
|---|---|
DigiKey Part Number | F1849CT-ND - Cut Tape (CT) F1849TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251005.MAT1L |
Description | FUSE BRD MNT 5A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251005.MAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 4.14 | |
Approval Agency | CCC, CSA, cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.125" Dia x 0.280" L (3.18mm x 7.10mm) | |
DC Cold Resistance | 0.0158 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.49000 | kr.8.49 |
| 5 | kr.7.04800 | kr.35.24 |
| 10 | kr.6.50100 | kr.65.01 |
| 50 | kr.5.39600 | kr.269.80 |
| 100 | kr.4.97870 | kr.497.87 |
| 250 | kr.4.47452 | kr.1,118.63 |
| 500 | kr.4.12614 | kr.2,063.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.26001 | kr.3,260.01 |
| 2.000 | kr.3.00349 | kr.6,006.98 |
| 3.000 | kr.2.86212 | kr.8,586.36 |
| 5.000 | kr.2.86135 | kr.14,306.75 |
| Unit Price without VAT: | kr.8.49000 |
|---|---|
| Unit Price with VAT: | kr.10.61250 |


