
0251005.NAT1L | |
|---|---|
DigiKey Part Number | 18-0251005.NAT1LCT-ND - Cut Tape (CT) 18-0251005.NAT1LTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251005.NAT1L |
Description | FUSE BRD MNT 5A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251005.NAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 4.14 |
Mounting Type Through Hole | Approval Agency CCC, CSA, cURus, PSE, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.125" Dia x 0.280" L (3.18mm x 7.10mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0158 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0251005.HAT1L | Littelfuse Inc. | 1.278 | F5528CT-ND | kr.10.14000 | Parametric Equivalent |
| 0251005.MAT1L | Littelfuse Inc. | 3.702 | F1849CT-ND | kr.9.13000 | Parametric Equivalent |
| 0251005.MRT1L | Littelfuse Inc. | 16.729 | F3174CT-ND | kr.9.13000 | Parametric Equivalent |
| 0251005.MXL | Littelfuse Inc. | 5.158 | F2317-ND | kr.7.86000 | Parametric Equivalent |
| 0251005.NRT1L | Littelfuse Inc. | 4.286 | F5566CT-ND | kr.9.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 5 | kr.7.73400 | kr.38.67 |
| 10 | kr.7.13900 | kr.71.39 |
| 50 | kr.5.92540 | kr.296.27 |
| 100 | kr.5.46630 | kr.546.63 |
| 250 | kr.4.91272 | kr.1,228.18 |
| 500 | kr.4.53006 | kr.2,265.03 |
| 1.000 | kr.4.17540 | kr.4,175.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.17555 | kr.15,877.75 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |

