Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0230001.MRT1SSP | |
|---|---|
DigiKey Part Number | 0230001.MRT1SSP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0230001.MRT1SSP |
Description | FUSE GLASS 1A 250VAC 125VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0230001.MRT1SSP Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 5.64 |
Mounting Type Through Hole | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.571" L (4.50mm x 14.50mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.212 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0230001.DRT1P | Littelfuse Inc. | 0 | F1853CT-ND | kr.11.98000 | Parametric Equivalent |
| 0230001.DRT1SP | Littelfuse Inc. | 0 | 0230001.DRT1SP-ND | kr.5.86107 | Parametric Equivalent |
| 0230001.DRT2P | Littelfuse Inc. | 0 | 0230001.DRT2P-ND | kr.5.15227 | Parametric Equivalent |
| 0230001.DRT2SP | Littelfuse Inc. | 0 | 0230001.DRT2SP-ND | kr.5.86107 | Parametric Equivalent |
| 0230001.DRT3P | Littelfuse Inc. | 0 | 0230001.DRT3P-ND | kr.5.15227 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.27895 | kr.6,278.95 |
| Unit Price without VAT: | kr.6.27895 |
|---|---|
| Unit Price with VAT: | kr.7.84869 |








