Similar
Similar
Similar

0230001.DRT1P | |
|---|---|
DigiKey Part Number | F1853TR-ND - Tape & Reel (TR) F1853CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0230001.DRT1P |
Description | FUSE GLASS 1A 250VAC 125VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0230001.DRT1P Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 5.64 |
Mounting Type Through Hole | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.571" L (4.50mm x 14.50mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.212 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/C515-1-R | Eaton - Electronics Division | 300 | 283-2639-ND | kr.12.81000 | Similar |
| TR2/C515-1-R | Eaton - Electronics Division | 0 | 283-TR2/C515-1-RTR-ND | kr.5.59395 | Similar |
| TR2/C515S-1-R | Eaton - Electronics Division | 0 | 283-TR2/C515S-1-RTR-ND | kr.6.20885 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.06000 | kr.13.06 |
| 5 | kr.10.84200 | kr.54.21 |
| 10 | kr.10.00500 | kr.100.05 |
| 50 | kr.8.30040 | kr.415.02 |
| 100 | kr.7.65810 | kr.765.81 |
| 250 | kr.6.88144 | kr.1,720.36 |
| 500 | kr.6.34418 | kr.3,172.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.77613 | kr.7,164.20 |
| 3.000 | kr.4.60047 | kr.13,801.41 |
| Unit Price without VAT: | kr.13.06000 |
|---|---|
| Unit Price with VAT: | kr.16.32500 |



