0230001.MRT1EP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 300
Unit Price: kr.12.81000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.5.59395
Datasheet
1 A 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0230001.MRT1EP

DigiKey Part Number
0230001.MRT1EP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0230001.MRT1EP
Description
FUSE GLASS 1A 250VAC 125VDC AXL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 A 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0230001.MRT1EP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
35A AC, 10kA DC
Part Status
Active
Melting I²t
5.64
Mounting Type
Through Hole
Approval Agency
CE, CSA, PSE, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.177" Dia x 0.571" L (4.50mm x 14.50mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.212 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/C515-1-REaton - Electronics Division300283-2639-NDkr.12.81000Similar
TR2/C515-1-REaton - Electronics Division0283-TR2/C515-1-RTR-NDkr.5.59395Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.70717kr.8,707.17
Manufacturers Standard Package
Unit Price without VAT:kr.8.70717
Unit Price with VAT:kr.10.88396