022402.5VXP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.06894
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.06894
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.06894
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 83
Unit Price: kr.9.29000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 967
Unit Price: kr.8.91000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.20.11070
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.24.96500
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.17.57109
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.9.45680
Datasheet
2.5 A 250 V 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

022402.5VXP

DigiKey Part Number
022402.5VXP-ND
Manufacturer
Manufacturer Product Number
022402.5VXP
Description
FUSE GLASS 2.5A 250VAC 125VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.5 A 250 V 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
022402.5VXP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A AC, 10kA DC
Part Status
Active
Melting I²t
2.68
Mounting Type
Through Hole
Approval Agency
CE, CSA, PSE, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.185" Dia x 0.570" L (4.70mm x 14.48mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.0372 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
022402.5DRT1PLittelfuse Inc.0022402.5DRT1P-NDkr.5.06894Parametric Equivalent
022402.5DRT2PLittelfuse Inc.0022402.5DRT2P-NDkr.5.06894Parametric Equivalent
022402.5DRT3PLittelfuse Inc.0022402.5DRT3P-NDkr.5.06894Parametric Equivalent
022402.5HXPLittelfuse Inc.83F2445-NDkr.9.29000Parametric Equivalent
022402.5MXPLittelfuse Inc.967F4654-NDkr.8.91000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.31.02400kr.155.12
Manufacturers Standard Package
Unit Price without VAT:kr.31.02400
Unit Price with VAT:kr.38.78000