022402.5DRT1P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.19.47010
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.24.11610
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.14.29565
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.8.18659
Datasheet
2.5 A 250 V 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

022402.5DRT1P

DigiKey Part Number
022402.5DRT1P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
022402.5DRT1P
Description
FUSE GLASS 2.5A 250VAC 125VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.5 A 250 V 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
022402.5DRT1P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 10kA DC
Melting I²t
2.68
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.185" Dia x 0.570" L (4.70mm x 14.48mm)
DC Cold Resistance
0.0372 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.4.55766kr.6,836.49
Manufacturers Standard Package
Unit Price without VAT:kr.4.55766
Unit Price with VAT:kr.5.69708