
022402.5MXP | |
|---|---|
DigiKey Part Number | F4654-ND |
Manufacturer | |
Manufacturer Product Number | 022402.5MXP |
Description | FUSE GLASS 2.5A 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 022402.5MXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 10kA DC | |
Melting I²t | 2.68 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
DC Cold Resistance | 0.0372 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 5 | kr.6.69600 | kr.33.48 |
| 10 | kr.6.17500 | kr.61.75 |
| 50 | kr.5.12400 | kr.256.20 |
| 100 | kr.4.72770 | kr.472.77 |
| 250 | kr.4.24908 | kr.1,062.27 |
| 500 | kr.3.91812 | kr.1,959.06 |
| 1.000 | kr.3.61133 | kr.3,611.33 |
| 5.000 | kr.3.20725 | kr.16,036.25 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |







