
02183.15MXF18P | |
---|---|
DigiKey Part Number | 02183.15MXF18P-ND |
Manufacturer | |
Manufacturer Product Number | 02183.15MXF18P |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 38.15 | |
Approval Agency | CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0173 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.7.92922 | kr.7,929.22 |
Unit Price without VAT: | kr.7.92922 |
---|---|
Unit Price with VAT: | kr.9.91153 |