
02183.15TXP | |
---|---|
DigiKey Part Number | F4314-ND |
Manufacturer | |
Manufacturer Product Number | 02183.15TXP |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 38.15 | |
Approval Agency | CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0173 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.84000 | kr.11.84 |
5 | kr.9.83000 | kr.49.15 |
10 | kr.9.06200 | kr.90.62 |
50 | kr.7.52120 | kr.376.06 |
100 | kr.6.93890 | kr.693.89 |
300 | kr.6.10347 | kr.1,831.04 |
500 | kr.5.74822 | kr.2,874.11 |
1.000 | kr.5.29702 | kr.5,297.02 |
5.000 | kr.4.88561 | kr.24,428.05 |
Unit Price without VAT: | kr.11.84000 |
---|---|
Unit Price with VAT: | kr.14.80000 |