
0034.5622.11 | |
---|---|
DigiKey Part Number | 486-1920-ND |
Manufacturer | |
Manufacturer Product Number | 0034.5622.11 |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 47.0 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.18000 | kr.13.18 |
5 | kr.10.90600 | kr.54.53 |
10 | kr.10.06100 | kr.100.61 |
50 | kr.8.34820 | kr.417.41 |
100 | kr.7.70180 | kr.770.18 |
300 | kr.6.77440 | kr.2,032.32 |
500 | kr.6.38028 | kr.3,190.14 |
1.000 | kr.5.87949 | kr.5,879.49 |
5.000 | kr.4.88000 | kr.24,400.00 |
Unit Price without VAT: | kr.13.18000 |
---|---|
Unit Price with VAT: | kr.16.47500 |