


LTV-846S-TA | |
|---|---|
DigiKey Part Number | LTV-846S-TA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTV-846S-TA |
Description | OPTOISOLTR 5KV 4CH TRANS 16-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 4 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 16-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 16-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTV-846S | LITEON | 6.949 | 160-1365-5-ND | kr.1.46000 | Parametric Equivalent |
| ISP321-4XSM | Isocom Components 2004 LTD | 1.420 | 58-ISP321-4XSM-ND | kr.1.53000 | Similar |
| EL847S-V | Everlight Electronics Co Ltd | 0 | EL847S-V-ND | kr.0.80800 | Parametric Equivalent |


