


EL847S-V | |
|---|---|
DigiKey Part Number | EL847S-V-ND |
Manufacturer | |
Manufacturer Product Number | EL847S-V |
Description | OPTOISOLTR 5KV 4CH TRANS 16-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
EDA/CAD Models | EL847S-V Models |
Category | Voltage - Output (Max) 80V |
Manufacturer Everlight Electronics Co Ltd | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 4 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 16-SMD, Gull Wing |
Rise / Fall Time (Typ) 6µs, 8µs | Supplier Device Package 16-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.6.02717 | kr.361.63 |
| Unit Price without VAT: | kr.6.02717 |
|---|---|
| Unit Price with VAT: | kr.7.53396 |

