
ISP321-4XSM | |
|---|---|
DigiKey Part Number | 58-ISP321-4XSM-ND |
Manufacturer | |
Manufacturer Product Number | ISP321-4XSM |
Description | OPTOISO 5.3KV 4CH TRANS 16-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 4 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 16-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 16-SMD |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.41000 | kr.11.41 |
| 25 | kr.7.22760 | kr.180.69 |
| 100 | kr.6.16500 | kr.616.50 |
| 500 | kr.5.29302 | kr.2,646.51 |
| 1.000 | kr.5.00841 | kr.5,008.41 |
| 2.000 | kr.4.76718 | kr.9,534.36 |
| 5.000 | kr.4.50409 | kr.22,520.45 |
| 10.000 | kr.4.34036 | kr.43,403.60 |
| Unit Price without VAT: | kr.11.41000 |
|---|---|
| Unit Price with VAT: | kr.14.26250 |

