LTC1440IS8#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 636
Unit Price: kr.64.94000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.696
Unit Price: kr.64.94000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 527
Unit Price: kr.64.94000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.769
Unit Price: kr.64.94000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 365
Unit Price: kr.52.66000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.902
Unit Price: kr.52.66000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 755
Unit Price: kr.54.14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.880
Unit Price: kr.54.14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2
Unit Price: kr.58.71000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.34.34374
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 305
Unit Price: kr.58.71000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.34.34374
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 221
Unit Price: kr.45.52000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.26.04294
Datasheet
Comparator with Voltage Reference CMOS, TTL 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1440IS8#PBF

DigiKey Part Number
505-LTC1440IS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1440IS8#PBF
Description
IC COMPARATOR 1 W/VOLT REF 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, TTL 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1440IS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 11V, ±1V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
40mA
Current - Quiescent (Max)
4.4µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
15µs
Hysteresis
50mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.38.19000kr.38.19
10kr.29.28200kr.292.82
25kr.27.05480kr.676.37
100kr.24.60310kr.2,460.31
300kr.23.23523kr.6,970.57
500kr.22.72940kr.11,364.70
1.000kr.22.14942kr.22,149.42
2.500kr.21.53721kr.53,843.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.38.19000
Unit Price with VAT:kr.47.73750