
MAX981CSA+T | |
|---|---|
DigiKey Part Number | MAX981CSA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX981CSA+T |
Description | IC COMPARATOR 1 W/VOLT REF 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX981CSA+T Models |
Category | Current - Quiescent (Max) 4µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) | Hysteresis 50mV |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type with Voltage Reference | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 11V, ±1.25V ~ 5.5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 10mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.29.38844 | kr.73,471.10 |
| Unit Price without VAT: | kr.29.38844 |
|---|---|
| Unit Price with VAT: | kr.36.73555 |

