
MAX931ESA+T | |
|---|---|
DigiKey Part Number | MAX931ESA+TTR-ND - Tape & Reel (TR) MAX931ESA+TCT-ND - Cut Tape (CT) MAX931ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX931ESA+T |
Description | IC COMPARATOR 1 W/VOLT REF 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX931ESA+T Models |
Category | Current - Quiescent (Max) 4µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 12µs |
Part Status Active | Hysteresis 50mV |
Type with Voltage Reference | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 11V, ±1.25V ~ 5.5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 10mV @ 5V | Base Product Number |
Current - Output (Typ) 0.015mA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.03000 | kr.55.03 |
| 10 | kr.42.67500 | kr.426.75 |
| 25 | kr.39.58680 | kr.989.67 |
| 100 | kr.36.19700 | kr.3,619.70 |
| 250 | kr.35.40560 | kr.8,851.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.31.95819 | kr.79,895.47 |
| Unit Price without VAT: | kr.55.03000 |
|---|---|
| Unit Price with VAT: | kr.68.78750 |


