
LT1800IS5#TRMPBF | |
|---|---|
DigiKey Part Number | LT1800IS5#TRMPBFTR-ND - Tape & Reel (TR) LT1800IS5#TRMPBFCT-ND - Cut Tape (CT) LT1800IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1800IS5#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1800IS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 23V/µs | |
Gain Bandwidth Product | 70 MHz | |
Current - Input Bias | 400 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.46000 | kr.34.46 |
| 10 | kr.26.30500 | kr.263.05 |
| 25 | kr.24.26920 | kr.606.73 |
| 100 | kr.22.03240 | kr.2,203.24 |
| 250 | kr.21.74164 | kr.5,435.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.32342 | kr.10,161.71 |
| 1.000 | kr.19.79450 | kr.19,794.50 |
| 1.500 | kr.19.52963 | kr.29,294.44 |
| 2.500 | kr.19.23619 | kr.48,090.47 |
| Unit Price without VAT: | kr.34.46000 |
|---|---|
| Unit Price with VAT: | kr.43.07500 |








