LT1245IS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 395
Unit Price: kr.1.28000
Datasheet

Similar


Microchip Technology
In Stock: 12
Unit Price: kr.2.15000
Datasheet

Similar


Microchip Technology
In Stock: 489
Unit Price: kr.1.39000
Datasheet

Similar


Microchip Technology
In Stock: 66
Unit Price: kr.2.51000
Datasheet

Similar


Texas Instruments
In Stock: 2.785
Unit Price: kr.6.09000
Datasheet
Buck Regulator Positive, Isolation Capable Output Step-Down DC-DC Controller IC 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive, Isolation Capable Output Step-Down DC-DC Controller IC 8-SO
Introducing Power by Linear

LT1245IS8#TRPBF

DigiKey Part Number
LT1245IS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1245IS8#TRPBF
Description
IC REG CTRLR BUCK 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive, Isolation Capable Output Step-Down DC-DC Controller IC 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1245IS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
500kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
48%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Down
Operating Temperature
-40°C ~ 100°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Buck
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SO
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
8.2V ~ 25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC38C44AYMMicrochip Technology395576-2292-NDkr.1.28000Similar
MIC38C45AYMMicrochip Technology12576-2295-NDkr.2.15000Similar
MIC38HC44YMMicrochip Technology489576-1779-5-NDkr.1.39000Similar
MIC38HC45YMMicrochip Technology66576-1519-5-NDkr.2.51000Similar
UCC28C45MDREPTexas Instruments2.785296-UCC28C45MDREPCT-NDkr.6.09000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.33.24721kr.83,118.03
Manufacturers Standard Package
Unit Price without VAT:kr.33.24721
Unit Price with VAT:kr.41.55901