146V Clamp 10.3A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
146V Clamp 10.3A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ90CA-13-F

DigiKey Part Number
31-SMCJ90CA-13-FTR-ND - Tape & Reel (TR)
31-SMCJ90CA-13-FCT-ND - Cut Tape (CT)
31-SMCJ90CA-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ90CA-13-F
Description
TVS DIODE 90VWM 146VC SMC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
146V Clamp 10.3A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ90CA-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 713
Factory Stock: 51.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.31000kr.5.31
10kr.3.89900kr.38.99
100kr.2.52170kr.252.17
500kr.2.07296kr.1,036.48
1.000kr.2.03504kr.2,035.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.70008kr.5,100.24
6.000kr.1.67275kr.10,036.50
9.000kr.1.65900kr.14,931.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.31000
Unit Price with VAT:kr.6.63750