LT1634CCZ-1.25#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5.846
Unit Price: kr.3.54000
Datasheet

Similar


Texas Instruments
In Stock: 4.786
Unit Price: kr.3.54000
Datasheet

Similar


Texas Instruments
In Stock: 2.051
Unit Price: kr.5.47000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.678
Unit Price: kr.6.30000
Datasheet

Similar


Texas Instruments
In Stock: 2.860
Unit Price: kr.6.11000
Datasheet

Similar


Texas Instruments
In Stock: 6.689
Unit Price: kr.7.72000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.77539
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 45.740
Unit Price: kr.7.33000
Datasheet

Similar


Texas Instruments
In Stock: 424
Unit Price: kr.4.82000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15.000
Unit Price: kr.7.84000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 37.759
Unit Price: kr.7.65000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Shunt Voltage Reference IC Fixed 1.25V V ±0.2% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.25V V ±0.2% 100 mA TO-92-3
Introducing Power by Linear

LT1634CCZ-1.25#PBF

DigiKey Part Number
505-LT1634CCZ-1.25#PBF-ND
Manufacturer
Manufacturer Product Number
LT1634CCZ-1.25#PBF
Description
IC VREF SHUNT 0.2% TO92-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.25V V ±0.2% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LT1634CCZ-1.25#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bag
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
100 mA
Tolerance
±0.2%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
10µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
7 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.53.88000kr.53.88
10kr.41.72400kr.417.24
25kr.38.69040kr.967.26
100kr.35.35790kr.3,535.79
300kr.33.49860kr.10,049.58
500kr.32.81100kr.16,405.50
1.000kr.32.02288kr.32,022.88
Manufacturers Standard Package
Unit Price without VAT:kr.53.88000
Unit Price with VAT:kr.67.35000