
LM4041C12ILP | |
|---|---|
DigiKey Part Number | 296-31373-ND |
Manufacturer | |
Manufacturer Product Number | LM4041C12ILP |
Description | IC VREF SHUNT 0.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041C12ILP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.84000 | kr.7.84 |
| 10 | kr.5.69100 | kr.56.91 |
| 25 | kr.5.14920 | kr.128.73 |
| 100 | kr.4.55240 | kr.455.24 |
| 250 | kr.4.26720 | kr.1,066.80 |
| 500 | kr.4.09540 | kr.2,047.70 |
| 1.000 | kr.3.95400 | kr.3,954.00 |
| 3.000 | kr.3.77930 | kr.11,337.90 |
| 5.000 | kr.3.71471 | kr.18,573.55 |
| Unit Price without VAT: | kr.7.84000 |
|---|---|
| Unit Price with VAT: | kr.9.80000 |



