LM285Z-1.2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 881
Unit Price: kr.16.67000
Datasheet

Similar


Texas Instruments
In Stock: 5.846
Unit Price: kr.3.49000
Datasheet

Similar


Texas Instruments
In Stock: 4.786
Unit Price: kr.3.49000
Datasheet

Similar


Analog Devices Inc.
In Stock: 90
Unit Price: kr.52.43000
Datasheet

Similar


Texas Instruments
In Stock: 2.051
Unit Price: kr.5.39000
Datasheet

Similar


Texas Instruments
In Stock: 1.581
Unit Price: kr.15.09000
Datasheet

Similar


Texas Instruments
In Stock: 243
Unit Price: kr.13.12000
Datasheet

Similar


Texas Instruments
In Stock: 6.687
Unit Price: kr.7.61000
Datasheet

Similar


Texas Instruments
In Stock: 424
Unit Price: kr.4.76000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.758
Unit Price: kr.26.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 199
Unit Price: kr.52.43000
Datasheet
Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM285Z-1.2G

DigiKey Part Number
LM285Z-1.2GOS-ND
Manufacturer
Manufacturer Product Number
LM285Z-1.2G
Description
IC VREF SHUNT 1% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
LM285Z-1.2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.235V
Current - Output
20 mA
Tolerance
±1%
Temperature Coefficient
80ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
60µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types