LTC3523 - 2 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1213A

DigiKey Part Number
DC1213A-ND
Manufacturer
Manufacturer Product Number
DC1213A
Description
EVAL BOARD FOR LTC3523
Customer Reference
Detailed Description
LTC3523 - 2 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.2V, 3.3V
Current - Output
200mA, 200mA
Voltage - Input
1.8V ~ 4.2V
Regulator Topology
Boost, Buck
Frequency - Switching
1.2MHz
Contents
Board(s)
Utilized IC / Part
LTC3523
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.